AC Fan Axial Sleeve Bearing 230V 85CFM 37.1dB 119.13 X 119.13 X 39.12mm
Comair Rotron 028860 technical specifications.
| Voltage Rating | 230V |
| Operating Frequency | 60Hz |
| Maximum Locked Rotor Current | 0.1A |
| Category | AC Fan |
| Nominal Speed | 2525r/min |
| Maximum Airflow | 85CFM |
| Maximum Pressure | 0.174inH2O |
| Noise Level | 37.1dB |
| Line Current | 0.09A |
| Bearings | Sleeve |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 119.13 X 119.13 X 39.12mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.