DC Fan Axial Ball Bearing 24V 12V to 28V 37CFM 36.2dB 80 X 80 X 25.4mm
Comair Rotron 031533 technical specifications.
| Voltage Rating | 24V |
| Operating Input Voltage Range | 12 to 28V |
| Maximum Locked Rotor Current | 0.32A |
| Category | DC Fan |
| Nominal Speed | 3628r/min |
| Maximum Airflow | 37CFM |
| Maximum Pressure | 0.233inH2O |
| Noise Level | 36.2dB |
| Line Current | 0.09A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 80 X 80 X 25.4mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Comair Rotron 031533 to view detailed technical specifications.
No datasheet is available for this part.