DC Fan Ball Bearing 24V 1A 24W 3350RPM 235CFM 51.2dB Flange Mount
Comair Rotron 031707 technical specifications.
| Voltage Rating | 24V |
| Operating Input Voltage Range | 12 to 28V |
| Maximum Locked Rotor Current | 2A |
| Category | DC Fan |
| Nominal Speed | 3350r/min |
| Maximum Airflow | 235CFM |
| Maximum Pressure | 0.769inH2O |
| Noise Level | 51.2dB |
| Line Current | 1A |
| Bearings | Ball |
| Mounting | Flange Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.