DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 8.5CFM 28.5dB 40 X 40 X 20mm
Comair Rotron 032624 technical specifications.
| Voltage Rating | 12V |
| Operating Input Voltage Range | 10.8 to 13.2V |
| Maximum Locked Rotor Current | 0.08A |
| Category | DC Fan |
| Nominal Speed | 6900r/min |
| Maximum Airflow | 8.5CFM |
| Maximum Pressure | 0.19inH2O |
| Noise Level | 28.5dB |
| Line Current | 0.08A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 40 X 40 X 20mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.