DC Fan Axial Ball Bearing 24V 21.6V to 26.4V 30CFM 33.6dB 80 X 80 X 15mm
Checking distributor stock and pricing after the page loads.
| Depth | 80mm |
| Lead Free | Lead Free |
| Length | 80mm |
| Operating Frequency | Not RequiredHz |
| Termination | Leads |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |