DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 16CFM 29.7dB 60 X 60 X 20mm
Comair Rotron 039477 technical specifications.
| Voltage Rating | 12V |
| Operating Input Voltage Range | 10.8 to 13.2V |
| Maximum Locked Rotor Current | 0.16A |
| Category | DC Fan |
| Nominal Speed | 4500r/min |
| Maximum Airflow | 16CFM |
| Maximum Pressure | 0.137inH2O |
| Noise Level | 29.7dB |
| Line Current | 0.16A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 60 X 60 X 20mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.