DC Fan Axial Ball Bearing 24V 21.6V to 26.4V 27.3CFM 31.4dB 80 X 80 X 20mm
Comair Rotron 039483 technical specifications.
| Voltage Rating | 24V |
| Operating Input Voltage Range | 21.6 to 26.4V |
| Maximum Locked Rotor Current | 0.15A |
| Category | DC Fan |
| Nominal Speed | 3010r/min |
| Maximum Airflow | 27.3CFM |
| Maximum Pressure | 0.126inH2O |
| Noise Level | 31.4dB |
| Line Current | 0.15A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 80 X 80 X 20mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.