DC Motorized Impeller Centrifugal Ball Bearing 24V 12V to 32V 115CFM 68dB
Comair Rotron 039824 technical specifications.
| Lead Free | Lead Free |
| Mount | Flanges |
| Noise Level | 68 dB |
| Operating Frequency | N/R |
| Termination | Leads |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Weight | 355g |
| RoHS | Not Compliant |
No datasheet is available for this part.