DC Motorized Impeller Centrifugal Ball Bearing 48V 24V to 72V 78CFM 78dB
Comair Rotron 039883 technical specifications.
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| DC Rated Voltage | 48V |
| Weight | 2kg |
| RoHS | Compliant |
No datasheet is available for this part.