DC Fan Axial Ball Bearing 48V 40V to 72V 240CFM 66dB 127 X 127 X 38.1mm
Comair Rotron 040702 technical specifications.
| Depth | 127mm |
| Length | 127mm |
| Noise Level | 66dB |
| Operating Frequency | Not RequiredHz |
| Termination | Leads |
| Voltage Rating | 48V |
| RoHS | Compliant |
No datasheet is available for this part.