The 16005460A is a Muffin DC series axial fan designed for high-performance cooling applications. It features a brushless DC motor with thermal protection, ball bearings for extended life, and is rated for IP68 ingress protection, making it suitable for harsh environments. The fan operates at a nominal 48VDC and provides an airflow of 110 cubic feet per minute (CFM) with a 4-wire lead termination for precise control.
Checking distributor stock and pricing after the page loads.
| Voltage - Rated | 48VDC |
| Air Flow | 110CFM |
| Power | 7.2W |
| Current | 0.15A |
| Noise | 50.1dBA |
| Speed | 3700RPM |
| Size / Dimension | 120 x 120 x 38mm |
| Bearing Type | Ball |
| RoHS | Compliant |
| Ingress Protection | IP68 |