
FAN BLWR RAD 120X40MM 115V BT2A1
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Comair Rotron 19028448A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Airflow | 22CFM |
| Bearing Type | Sleeve |
| Max Power Dissipation | 14.5W |
| RPM | 2700RPM |
| Series | Biscuit AC |
| Weight | 1.1lb |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Comair Rotron 19028448A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
