
High-performance axial DC fan with ball bearing for reliable operation. Delivers 110 CFM airflow at 3100 RPM, with a maximum noise level of 50 dBA. Operates within a temperature range of 14°C to 158°C and features a 6W maximum power dissipation. Measuring 119.13mm x 119.13mm x 39.12mm, this lead-free component utilizes 2-wire leads for termination.
Sign in to ask questions about the Comair Rotron 19028866A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Comair Rotron 19028866A technical specifications.
| Airflow | 110CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 119.13mm |
| Lead Free | Lead Free |
| Length | 119.13mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 6W |
| Noise | 50dBA |
| RPM | 3100RPM |
| Series | Muffin XL |
| Termination | 2 Wire Leads |
| Weight | 1.4lb |
| Width | 39.12mm |
| RoHS | Compliant |
Download the complete datasheet for Comair Rotron 19028866A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.