
DC Fan Axial Ball Bearing 12V 6V to 14V 40CFM 44.2dB 80 X 80 X 32mm
Comair Rotron 19030613A technical specifications.
| Airflow | 40CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 4.4W |
| Noise | 44.2dBA |
| RPM | 4200RPM |
| Series | Sprint |
| Termination | 2 Wire Leads |
| Weight | 0.397lb |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Comair Rotron 19030613A to view detailed technical specifications.
No datasheet is available for this part.
