The 19030622A fan from Comair Rotron features a 120mm flange mount package and a current rating of 480mA. It operates within a temperature range of 14°C to 158°C and has a maximum power dissipation of 11.5W. The fan produces 51.2dBA of noise and rotates at 3100RPM. It is available in a package quantity of 20 units and measures 120.7mm in height, length, and width, weighing 0.619lb.
Sign in to ask questions about the Comair Rotron 19030622A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Comair Rotron 19030622A technical specifications.
| Airflow | 25CFM |
| Bearing Type | Ball |
| Package/Case | 120 |
| Current Rating | 480mA |
| Height | 120.7mm |
| Length | 120.7mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 11.5W |
| Noise | 51.2dBA |
| Noise (dB) | 51.2dB |
| Package Quantity | 20 |
| RPM | 3100RPM |
| Series | Biscuit |
| Termination | 3 Wire Leads |
| Weight | 0.619lb |
| Width | 31mm |
| RoHS | Compliant |
Download the complete datasheet for Comair Rotron 19030622A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.