DC Blower Centrifugal Sleeve Bearing 48V 24V to 56V 25CFM 51.2dB 120.7 X 120.7 X 31mm
Comair Rotron 19030638A technical specifications.
| Airflow | 26CFM |
| Bearing Type | Ball |
| Package/Case | 120 |
| Current Rating | 250mA |
| Height | 120.7mm |
| Length | 120.7mm |
| Max Power Dissipation | 12W |
| Noise | 51.2dBA |
| Package Quantity | 1 |
| RPM | 2950RPM |
| Series | Biscuit |
| Termination | 3 Wire Leads |
| Weight | 0.619lb |
| RoHS | Compliant |
Download the complete datasheet for Comair Rotron 19030638A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.