FAN AXIAL 172X50.8MM 24V PQ24B7
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Comair Rotron 19031263A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Airflow | 235CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Lead Free | Lead Free |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 24W |
| Noise | 51.2dBA |
| RPM | 3500RPM |
| Series | Patriot |
| Termination | 3 Wire Leads |
| Weight | 1.9lb |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Comair Rotron 19031263A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.