
High-performance axial DC fan with ball bearing for reliable operation. Delivers 118 CFM airflow at 4200 RPM, suitable for demanding thermal management applications. Operates within a 12V to 28V range, with a typical 24V rating and 440mA current draw. Features a 120 x 120 x 32mm dimension and 2-wire lead termination. Maximum power dissipation is 10.6W.
Sign in to ask questions about the Comair Rotron 19031618A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Comair Rotron 19031618A technical specifications.
| Airflow | 118CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 440mA |
| Lead Free | Lead Free |
| Max Power Dissipation | 10.6W |
| Package Quantity | 20 |
| RoHS Compliant | No |
| RPM | 4200RPM |
| Series | Muffin |
| Termination | 2 Wire Leads |
| Weight | 0.529lb |
| RoHS | Not Compliant |
Download the complete datasheet for Comair Rotron 19031618A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
