
High-performance axial fan with 300 CFM airflow, ideal for demanding thermal management applications. Features durable ball bearings for extended operational life and a robust construction. Operates efficiently within a wide temperature range of 14°C to 158°C, with a maximum power dissipation of 41W. Delivers 3450 RPM for powerful cooling, producing 57.1dBA noise level. Measuring 171.5mm in length, 55mm in width, and 150.4mm in height, this 24V fan utilizes 2-wire lead termination.
Comair Rotron 19031843A technical specifications.
| Airflow | 300CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 150.4mm |
| Length | 171.5mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 41W |
| Noise | 57.1dBA |
| RPM | 3450RPM |
| Series | Maltese |
| Termination | 2 Wire Leads |
| Weight | 1.8lb |
| Width | 55mm |
| RoHS | Compliant |
Download the complete datasheet for Comair Rotron 19031843A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.