FAN AXIAL 60X25MM BALL 5V FS05B3
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Comair Rotron 19031963A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Airflow | 18CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 400mA |
| Max Power Dissipation | 2W |
| Noise | 33.9dBA |
| Package Quantity | 40 |
| RPM | 5000RPM |
| Series | Flight II 60 |
| Termination | 2 Wire Leads |
| Weight | 0.243lb |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Comair Rotron 19031963A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
