DC Fan Axial Ball Bearing 48V 24V to 56V 110CFM 50dB 119.13 X 119.13 X 39.12mm
Sign in to ask questions about the Comair Rotron 19032038A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Comair Rotron 19032038A technical specifications.
| Airflow | 110CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 119.13mm |
| Length | 119.13mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 5.8W |
| Noise | 50dBA |
| RPM | 3100RPM |
| Series | Muffin XL |
| Termination | 2 Wire Leads |
| Weight | 1.3lb |
| Width | 39.12mm |
| RoHS | Compliant |
Download the complete datasheet for Comair Rotron 19032038A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.