
The Sprint Series Axial Fan from Comair Rotron features a maximum airflow of 34CFM and a maximum power dissipation of 3.4W. It operates at a speed of 3400RPM and is packaged in an axial design with 2-wire leads. The fan is suitable for general use in thermal management applications.
Sign in to ask questions about the Comair Rotron 19032107A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Comair Rotron 19032107A technical specifications.
| Airflow | 34CFM |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Max Power Dissipation | 3.4W |
| Noise | 40.9dBA |
| RPM | 3400RPM |
| Series | Sprint |
| Termination | 2 Wire Leads |
| Weight | 0.397lb |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Comair Rotron 19032107A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
