
Axial DC fan with ball bearing, delivering 45 CFM airflow at 4700 RPM. Operates from 12V to 28V with a maximum power dissipation of 6.7W. Features a 2-wire lead termination and a robust operating temperature range from 14°C to 158°C. Dimensions are 80 x 80 x 32mm, with a noise level of 51.5 dBA.
Comair Rotron 19032556A technical specifications.
| Airflow | 45CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Lead Free | Lead Free |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 6.7W |
| Noise | 51.5dBA |
| RPM | 4700RPM |
| Series | Sprint |
| Termination | 2 Wire Leads |
| Weight | 0.397lb |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Comair Rotron 19032556A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.