
The Flight LT 40 axial fan from Comair Rotron features a maximum airflow of 10.1CFM and operates at a speed of 7800RPM. It has a maximum operating temperature range of 14°C to 158°C and a maximum power dissipation of 1.2W. The fan is constructed with a lead-free material and has a termination type of 2 wire leads. It measures 20.4mm in width and weighs 0.075lb.
Sign in to ask questions about the Comair Rotron 19032622A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Comair Rotron 19032622A technical specifications.
| Airflow | 10.1CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Lead Free | Lead Free |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 1.2W |
| Noise | 31.9dBA |
| RPM | 7800RPM |
| Series | Flight LT 40 |
| Termination | 2 Wire Leads |
| Weight | 0.075lb |
| Width | 20.4mm |
| RoHS | Compliant |
Download the complete datasheet for Comair Rotron 19032622A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
