The Comair Rotron 19032628A is an axial ball bearing fan with a maximum airflow of 10CFM and a maximum operating temperature range of 14°C to 158°C. It features a lead-free design and a maximum power dissipation of 2.2W. The fan operates at a speed of 7800RPM and has a noise level of 31.9dBA. It is available with 2 wire leads and measures 20mm in width.
Sign in to ask questions about the Comair Rotron 19032628A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Comair Rotron 19032628A technical specifications.
| Airflow | 10CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Lead Free | Lead Free |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 2.2W |
| Noise | 31.9dBA |
| RPM | 7800RPM |
| Series | Flight LT 40 |
| Termination | 2 Wire Leads |
| Weight | 0.075lb |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Comair Rotron 19032628A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.