Comair Rotron 19039850A technical specifications.
| Airflow | 325CFM |
| Bearing Type | Ball |
| Current Rating | 3.35A |
| Max Power Dissipation | 40.2W |
| Noise | 63.5dBA |
| Package Quantity | 5 |
| RPM | 2800RPM |
| Series | DIPLOMAT |
| Termination | 3 Wire Leads |
| Weight | 2.5lb |
| RoHS | Compliant |
Download the complete datasheet for Comair Rotron 19039850A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.