
FAN IMP MTR 175X68MM DD692724K1A
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Comair Rotron 19039851A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Comair Rotron 19039851A technical specifications.
| Airflow | 325CFM |
| Bearing Type | Ball |
| Current Rating | 1.68A |
| Max Power Dissipation | 40.2W |
| Noise | 63.5dBA |
| Package Quantity | 5 |
| RPM | 2800RPM |
| Series | DIPLOMAT |
| Termination | 3 Wire Leads |
| Weight | 2.5lb |
| Width | 68mm |
| RoHS | Compliant |
Download the complete datasheet for Comair Rotron 19039851A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.