Blowers And Fans DC Impellers
Checking distributor stock and pricing after the page loads.
Comair Rotron 19039852A technical specifications.
| Airflow | 325CFM |
| Bearing Type | Ball |
| Current Rating | 840mA |
| Max Power Dissipation | 40.2W |
| Noise | 63.5dBA |
| Package Quantity | 5 |
| RPM | 2800RPM |
| Termination | 3 Wire Leads |
| Weight | 2.5lb |
| RoHS | Compliant |