Fan Imp Mtr 227X99MM DD893924B1T
Comair Rotron 19039870A technical specifications.
| Airflow | 625CFM |
| Bearing Type | Ball |
| Current Rating | 4.2A |
| Max Power Dissipation | 83.5W |
| Noise | 73dBA |
| Package Quantity | 5 |
| RPM | 2500RPM |
| Termination | 3 Wire Leads |
| Weight | 3.5lb |
| RoHS | Compliant |
No datasheet is available for this part.