Sign in to ask questions about the Comair Rotron 19040433A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Comair Rotron 19040433A technical specifications.
| Airflow | 102CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 5.5W |
| Noise | 47.8dBA |
| RPM | 3700RPM |
| Series | Muffin |
| Termination | 3 Wire Leads |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Comair Rotron 19040433A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.