
FAN IMP 175X68.6MM DD692748Z1E5X
Comair Rotron 19043171A technical specifications.
| Airflow | 354CFM |
| Bearing Type | Ball |
| Current Rating | 1.2A |
| Life (Hours) | 50000Hour |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 52.9W |
| Noise | 71.2dBA |
| Package Quantity | 1 |
| RPM | 3435RPM |
| Series | DIPLOMAT |
| Termination | Wire Leads |
| Weight | 2.3lb |
| Width | 68.6mm |
| RoHS | Compliant |
Download the complete datasheet for Comair Rotron 19043171A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.