FAN AXIAL 127X38MM 12V PQD48B6D3
Sign in to ask questions about the Comair Rotron 19043193A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Comair Rotron 19043193A technical specifications.
| Airflow | 190CFM |
| Approvals | UL |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 2.5A |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 30W |
| Noise | 59.4dBA |
| Package Quantity | 20 |
| RPM | 3950RPM |
| Termination | 2 Wire Leads |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Comair Rotron 19043193A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.