The Mixtus Series 400CFM axial fan features a ball bearing design and operates within a temperature range of -4°C to 158°C. With a maximum power dissipation of 74.4W, this fan is suitable for various applications. It has a noise level of 69dBA and is available with 3-wire leads for easy installation.
Sign in to ask questions about the Comair Rotron 19044018A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Comair Rotron 19044018A technical specifications.
| Airflow | 400CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 74.4W |
| Noise | 69dBA |
| RPM | 5400RPM |
| Series | Mixtus |
| Termination | 3 Wire Leads |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Comair Rotron 19044018A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.