AC Fan Axial Sleeve Bearing 220V/230V 60CFM/69CFM 120 X 120 X 38mm
Comair Rotron 28171 technical specifications.
| Voltage Rating | 220|230V |
| Operating Frequency | 50|60Hz |
| Maximum Locked Rotor Current | 0.074A |
| Category | AC Fan |
| Nominal Speed | 1790|2000r/min |
| Maximum Airflow | 60|69CFM |
| Maximum Pressure | 0.097inH2O|0.12inH2O |
| Line Current | 0.07A |
| Bearings | Sleeve |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 120 X 120 X 38mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.