DC Fan, Axial Construction, 250A, 24V, 6W, ROHS COMPLIANT
Comair Rotron 28869 technical specifications.
| Max Operating Temperature | 0 |
| Min Operating Temperature | 0 |
| Width | 39.12 |
| Length | 119.13 |
| Speed | 3100 |
| Height | 119.13 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.