DC Fan, 100A, 5V, 500W, ROHS COMPLIANT
Comair Rotron 32600 technical specifications.
| Max Operating Temperature | 0 |
| Min Operating Temperature | 0 |
| Width | 10 |
| Length | 25 |
| Speed | 8000 |
| Height | 25 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.