Thrml Mgmt Access Finger Guard Steel Wire
Checking distributor stock and pricing after the page loads.
Comair Rotron 476042 technical specifications.
| Diameter | 110mm |
| Lead Free | Lead Free |
| Material | Steel |
| Mount | Wire |
| Packaging | Bulk |
| Thickness | 4.83mm |
| RoHS | Compliant |
No datasheet is available for this part.