Comair Rotron 550113 technical specifications.
| Package/Case | Metal |
| Lead Free | Lead Free |
| Length | 9.5mm |
| Material | Metal |
| Packaging | Bulk |
| Width | 10.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Comair Rotron 550113 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.