Checking distributor stock and pricing after the page loads.
Comair Rotron 551147 technical specifications.
| Diameter | 119mm |
| Length | 115mm |
| Material | Plastic |
| Packaging | Bulk |
| Thickness | 6.6mm |
| Width | 115mm |
| RoHS | Compliant |
No datasheet is available for this part.