This heat sink is made of steel with a wire mount and measures 89.4mm in diameter, length, and width, and 5.08mm in thickness. It is packaged in bulk and is lead-free. The heat sink is suitable for general use.
Comair Rotron 554172 technical specifications.
| Diameter | 89.4mm |
| Height | 89.4mm |
| Lead Free | Lead Free |
| Length | 89.4mm |
| Material | Steel |
| Mount | Wire |
| Packaging | Bulk |
| Thickness | 5.08mm |
| Width | 89.4mm |
| RoHS | Compliant |
Download the complete datasheet for Comair Rotron 554172 to view detailed technical specifications.
No datasheet is available for this part.