This TO-220 heat sink features a black finish and is constructed from aluminium. It measures 19.1mm in height and has a thermal resistance of 16°C/W when subjected to forced air flow at 100 LFM. The heat sink is lead-free and suitable for bolt and PC pin mounting.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220 |
| Color | Black |
| Height | 19.1mm |
| Lead Free | Lead Free |
| Material | Aluminium |
| Mount | Bolt, PC Pin |
| Package Cooled | TO-220 |
| Shape | Fins, Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 16°C/W |
| RoHS | Compliant |