
This TO-220 heat sink is designed for bolt and PC pin mounting. It features a lead-free finish and is made from copper material. The heat sink has a natural thermal resistance of 13.2°C/W and a thermal resistance of 6°C/W when cooled with forced air flow at 100 LFM. The package dimensions are 29.9mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Comair Rotron 825600T00000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-220 |
| Finish | Tin |
| Height | 29.9mm |
| Lead Free | Lead Free |
| Material | Copper |
| Mount | Bolt, PC Pin |
| Natural Thermal Resistance | 13.2°C/W |
| Package Cooled | TO-220 |
| Shape | Fins, Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 6°C/W |
| RoHS | Compliant |
Download the complete datasheet for Comair Rotron 825600T00000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
