
Heat Sink Passive TO-220/TO-262 Stamped Solderable Spring Tab Aluminum Black Anodized
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Height | 19mm |
| Lead Free | Lead Free |
| Material | Aluminium |
| Mount | Clip, PC Pin |
| Shape | Fins, Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 16°C/W |
| RoHS | Compliant |