The GDA9225-12BB is a 2800RPM axial fan with a current rating of 230mA and a DC rated voltage of 12V. It features a flange mount package type and is constructed with lead-free materials, meeting the UL94 V-0 flammability rating. This fan has a maximum power dissipation of 2.8W and operates at a noise level of 33dBA. The Gryphon series fan is available in a package quantity of 40 units.
Comair Rotron GDA9225-12BB technical specifications.
| Airflow | 49CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 230mA |
| Flammability Rating | UL94 V-0 |
| Height | 92mm |
| Lead Free | Lead Free |
| Max Power Dissipation | 2.8W |
| Noise | 33dBA |
| Package Quantity | 40 |
| RPM | 2800RPM |
| Series | Gryphon |
| Termination | 3 Wire Leads |
| DC Rated Voltage | 12V |
| Weight | 0.187lb |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Comair Rotron GDA9225-12BB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.