
The Galaxy Series ball bearing is a 48V axial bearing with a power consumption of 15W. It has a depth and width of 38mm and 127mm, respectively. The bearing operates within a standard axial package case.
Comair Rotron GL48B4031076 technical specifications.
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 38mm |
| Height | 127mm |
| Noise Level | 53.6dB |
| Operating Supply Voltage | 48V |
| Power Consumption | 15W |
| Series | Galaxy |
| Width | 127mm |
| RoHS | Compliant |
No datasheet is available for this part.