AC Fan Ball Bearing 230V 0.2A/0.18A 40.5W/41.4W 50Hz/60Hz 2850RPM/3400RPM 250CFM/300CFM 54dB/59dB Flange Mount
Comair Rotron MA77B3 technical specifications.
| Voltage Rating | 230V |
| Operating Frequency | 50|60Hz |
| Maximum Locked Rotor Current | 0.42|0.36A |
| Category | AC Fan |
| Nominal Speed | 2850|3400r/min |
| Maximum Airflow | 250|300CFM |
| Noise Level | 54|59dB |
| Line Current | 0.2|0.18A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.