
AC Axial Fan, 171.4 x 150.4 x 54.9mm, 496m/h, 41.4W, 230 V ac (Maltese Series)
Sign in to ask questions about the Comair Rotron MA77B3031844 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Comair Rotron MA77B3031844 technical specifications.
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 54.9mm |
| Height | 171.4mm |
| Noise Level | 56.6dB |
| Operating Supply Voltage | 230V |
| Power Consumption | 41.4W |
| Series | Maltese |
| Width | 150.4mm |
| RoHS | Compliant |
Download the complete datasheet for Comair Rotron MA77B3031844 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.