
DC Fan Axial Ball Bearing 12V 6V to 14V 102CFM 47.8dB 120 X 120 X 32mm
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Comair Rotron MC12B7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Comair Rotron MC12B7 technical specifications.
| Mounting | Flange Mount |
| Termination Style | Lead Wire |
| Shape | Square |
| Size (mm) | 120 X 120 X 32 |
| Product Length (mm) | 120 |
| Product Depth (mm) | 120 |
| Product Height (mm) | 32 |
| Voltage Rating | 12V |
| Operating Input Voltage Range | 6 to 14V |
| Maximum Locked Rotor Current | 1.75A |
| Category | DC Fan |
| Nominal Speed | 3700r/min |
| Maximum Airflow | 102CFM |
| Maximum Pressure | 0.35inH2O |
| Noise Level | 47.8dB |
| Line Current | 0.66A |
| Bearings | Ball |
| EU RoHS | Yes |
| HTS Code | 8414596590 |
| Schedule B | 8414599080 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Comair Rotron MC12B7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.