
The MC24B3030572 is a 24V axial ball bearing from Comair Rotron. It has a power consumption of 5.5W and measures 120mm in width, 120mm in height, and 32mm in depth. The bearing is part of the Muffin series and has a noise level of 47.8dB.
Comair Rotron MC24B3030572 technical specifications.
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 32mm |
| Height | 120mm |
| Noise Level | 47.8dB |
| Operating Supply Voltage | 24V |
| Power Consumption | 5.5W |
| Series | Muffin |
| Width | 120mm |
| RoHS | Compliant |
No datasheet is available for this part.
