
The MD24B5-E2039030 is a 24V axial ball bearing from Comair Rotron. It has a power consumption of 6W and a noise level of 50dB. The bearing is part of the Enviro series and has a package case type of axial. It measures 39.12mm in depth and 119.13mm in width and height.
Sign in to ask questions about the Comair Rotron MD24B5-E2039030 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Comair Rotron MD24B5-E2039030 technical specifications.
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 39.12mm |
| Height | 119.13mm |
| Noise Level | 50dB |
| Operating Supply Voltage | 24V |
| Power Consumption | 6W |
| Series | Enviro |
| Width | 119.13mm |
| RoHS | Compliant |
Download the complete datasheet for Comair Rotron MD24B5-E2039030 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
